AP63356QZV-7

Diodes Incorporated
621-AP63356QZV-7
AP63356QZV-7

Mfr.:

Description:
Switching Voltage Regulators DCDC Conv HV Buck V-DFN3020-13 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.946

Stock:
40.946
Can Dispatch Immediately
On Order:
42.000
Expected 11/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1860
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.181 Rp20.181
Rp14.603 Rp146.030
Rp13.466 Rp336.650
Rp11.888 Rp1.188.800
Rp11.118 Rp2.779.500
Rp10.659 Rp5.329.500
Rp10.402 Rp10.402.000
Full Reel (Order in multiples of 3000)
Rp10.402 Rp31.206.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Buck
800 mV to 32 V
3.5 A
1 Output
3.8 V
32 V
258 uA
450 kHz
- 40 C
+ 150 C
AP63356Q
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 3.8 V to 32 V
Load Regulation: Regulated
Operating Supply Current: 600 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP6335xQ Automotive Synchronous Buck Converters

Diodes Incorporated AP6335xQ Automotive Synchronous Buck Converters are AEC-Q100 qualified, 3.5A, synchronous DC-to-DC power converters with a wide 3.8V to 32V input voltage range. The AP6335xQ converters integrate a 74mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. These devices minimize external component count due to its adoption of peak current mode control along with its integrated loop compensation network.

DC/DC Buck Converters

Diodes Incorporated DC/DC Buck Converters offer high efficiency, cost-effectiveness, and design flexibility housed within compact designs. These converters feature special gate drive design, best-In-class EMI performance, low external component counts, wide input voltages, Constant On-Time (COT) control, and internal proprietary circuits. The DC/DC converters provide rich protection features including hiccup mode Short-Circuit Protection (SCP), Under-Voltage Lock-Out (UVLO), Over-Temperature Protection (OTP), and Over-Current Protection (OCP).