AP64352SP-13

Diodes Incorporated
621-AP64352SP-13
AP64352SP-13

Mfr.:

Description:
Switching Voltage Regulators 3.8V-40V 3.5A LOW IQ SYN BK PRG SS-SW FRQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.995
Expected 03/06/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.886 Rp27.886
Rp20.364 Rp203.640
Rp18.529 Rp463.225
Rp16.365 Rp1.636.500
Rp15.374 Rp3.843.500
Rp14.787 Rp7.393.500
Rp14.622 Rp14.622.000
Rp13.704 Rp27.408.000
Full Reel (Order in multiples of 4000)
Rp13.668 Rp54.672.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
800 mV to 39 V
3.5 A
1 Output
3.8 V
40 V
22 uA
100 kHz to 2.2 MHz
- 40 C
+ 85 C
AP6435
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Unit Weight: 750 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.