APX803S-46SR-7
Images are for reference only
See Product Specifications
See Product Specifications
621-APX803S-46SR-7
APX803S-46SR-7
Mfr.:
Diodes Incorporated
Description:
Supervisory Circuits 4.63V, 240ms MPU Reset Circuit
Supervisory Circuits 4.63V, 240ms MPU Reset Circuit
Datasheet:
In Stock: 623
-
Stock:
-
623 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.274 | Rp10.274 | |
| Rp6.109 | Rp61.090 | |
| Rp5.137 | Rp128.425 | |
| Rp3.908 | Rp390.800 | |
| Rp3.302 | Rp825.500 | |
| Rp2.532 | Rp2.532.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.725 | Rp5.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
