BAS116V-7
Images are for reference only
See Product Specifications
See Product Specifications
621-BAS116V-7
BAS116V-7
Mfr.:
Description:
Small Signal Switching Diodes 150MW 85V
Small Signal Switching Diodes 150MW 85V
Datasheet:
In Stock: 96.078
-
Stock:
-
96.078 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.266 | Rp12.660 | |
| Rp1.137 | Rp113.700 | |
| Rp1.064 | Rp1.064.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.046 | Rp3.138.000 | |
| Rp1.009 | Rp6.054.000 | |
| Rp954 | Rp8.586.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
