DDTB142TC-7-F

Diodes Incorporated
621-DDTB142TC-F
DDTB142TC-7-F

Mfr.:

Description:
Digital Transistors PRE-BIAS PNP 500mW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 930

Stock:
930 Can Dispatch Immediately
Quantities greater than 930 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.137 Rp5.137
Rp3.504 Rp35.040
Rp2.220 Rp222.000
Rp1.376 Rp688.000
Rp1.082 Rp1.082.000
Full Reel (Order in multiples of 3000)
Rp936 Rp2.808.000
Rp807 Rp4.842.000
Rp697 Rp6.273.000
Rp642 Rp15.408.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Digital Transistors
RoHS:  
Single
PNP
470 Ohms
SMD/SMT
SOT-23-3
100
40 V
- 500 mA
500 mA
200 mW
- 55 C
+ 150 C
DDTB142
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Emitter- Base Voltage VEBO: - 5 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.