DDZ9693S-7
Images are for reference only
See Product Specifications
See Product Specifications
621-DDZ9693S-7
DDZ9693S-7
Mfr.:
Description:
Zener Diodes 200MW 7.5V LF
Zener Diodes 200MW 7.5V LF
Datasheet:
In Stock: 8.261
-
Stock:
-
8.261 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp3.798 | Rp37.980 | |
| Rp2.385 | Rp238.500 | |
| Rp1.761 | Rp880.500 | |
| Rp1.559 | Rp1.559.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.284 | Rp3.852.000 | |
| Rp1.211 | Rp10.899.000 | |
| Rp899 | Rp21.576.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
