DDZ9697-7
Images are for reference only
See Product Specifications
See Product Specifications
621-DDZ9697-7
DDZ9697-7
Mfr.:
Description:
Zener Diodes 500MW 10V LF
Zener Diodes 500MW 10V LF
Datasheet:
In Stock: 9.829
-
Stock:
-
9.829Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9.000Expected 10/06/2026
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.523 | Rp15.230 | |
| Rp826 | Rp82.600 | |
| Rp789 | Rp394.500 | |
| Rp752 | Rp752.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp752 | Rp2.256.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
