DF08S-T

Diodes Incorporated
621-DF08S-T
DF08S-T

Mfr.:

Description:
Bridge Rectifiers 1.0A 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.898

Stock:
13.898 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.878 Rp16.878
Rp10.457 Rp104.570
Rp6.788 Rp678.800
Rp5.192 Rp2.596.000
Rp4.421 Rp4.421.000
Full Reel (Order in multiples of 1500)
Rp4.018 Rp6.027.000
Rp3.596 Rp10.788.000
Rp3.357 Rp30.213.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp33.023
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
DFS-4
1 A
800 V
1.1 V
50 A
- 65 C
+ 150 C
8.51 mm
6.5 mm
3.4 mm
DF08
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.