DMN3011LSSQ-13
621-DMN3011LSSQ-13
DMN3011LSSQ-13
Mfr.:
Description:
MOSFETs MOSFET BVDSS: 25V~30V SO-8 T&R 2.5K
MOSFETs MOSFET BVDSS: 25V~30V SO-8 T&R 2.5K
Datasheet:
In Stock: 1.318
-
Stock:
-
1.318 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.778 | Rp15.778 | |
| Rp9.650 | Rp96.500 | |
| Rp6.366 | Rp636.600 | |
| Rp5.008 | Rp2.504.000 | |
| Rp4.275 | Rp4.275.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.504 | Rp8.760.000 | |
| Rp3.211 | Rp16.055.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
