DMPH6250S-7
Images are for reference only
See Product Specifications
See Product Specifications
621-DMPH6250S-7
DMPH6250S-7
Mfr.:
Description:
MOSFETs MOSFET BVDSS: 41V-60V SOT23 T&R 3K
MOSFETs MOSFET BVDSS: 41V-60V SOT23 T&R 3K
Datasheet:
In Stock: 9.581
-
Stock:
-
9.581Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 15/01/2027
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.008 | Rp11.008 | |
| Rp6.788 | Rp67.880 | |
| Rp4.330 | Rp433.000 | |
| Rp3.926 | Rp1.963.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.926 | Rp11.778.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
