FD0810003

Diodes Incorporated
729-FD0810003
FD0810003

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp19.814 Rp198.140
Rp18.713 Rp467.825
Rp16.988 Rp1.698.800
Rp15.759 Rp3.939.750
Rp15.337 Rp7.668.500
Full Reel (Order in multiples of 1000)
Rp14.145 Rp14.145.000

Similar Products

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
8.19 MHz
50 PPM
15 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
Reel
Cut Tape
Brand: Diodes Incorporated
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.