PI6C48535-01LE

Diodes Incorporated
729-PI6C48535-01LE
PI6C48535-01LE

Mfr.:

Description:
Clock Buffer Clock Buffer 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
500 MHz
1.9 ns
LVPECL
TSSOP-20
LVCMOS, LVTTL
500 MHz
3 V
3.6 V
PI6C48535
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 60 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Type: Fanout Buffer
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.