SMAJ20A-13-F
Images are for reference only
See Product Specifications
See Product Specifications
621-SMAJ20A-13-F
SMAJ20A-13-F
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 400W 20V
ESD Protection Diodes / TVS Diodes 400W 20V
Datasheet:
In Stock: 24.782
-
Stock:
-
24.782Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
30.000Expected 31/07/2026
-
Factory Lead Time:
-
24Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp5.045 | Rp50.450 | |
| Rp3.082 | Rp308.200 | |
| Rp2.330 | Rp1.165.000 | |
| Rp1.908 | Rp1.908.000 | |
| Rp1.669 | Rp4.172.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.523 | Rp7.615.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
