ZXTN617MATA

Diodes Incorporated
621-ZXTN617MATA
ZXTN617MATA

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.778 Rp15.778
Rp9.815 Rp98.150
Rp6.348 Rp634.800
Rp4.862 Rp2.431.000
Rp4.366 Rp4.366.000
Full Reel (Order in multiples of 3000)
Rp3.743 Rp11.229.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020B-3
NPN
Single
4.5 A
15 V
40 V
7 V
200 mV
1.5 W
120 MHz
- 55 C
+ 150 C
ZXTN617
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 4.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXTN6xMA Low Saturation Transistors

Diodes Incorporated ZXTN6xMA Low Saturation Transistors feature low equivalent on-resistance along with low saturation voltage. The Diodes Incorporated ZXTN617MA 15V NPN transistor is ideal for DC-DC converter, charging circuit, motor control, and power switch applications. The ZXTN618MA 20V NPN transistor is optimized for use in (DC-DC converter (FET driver), power switch, motor control, and LED backlighting applications.