1N5370B

Diotec Semiconductor
637-1N5370B
1N5370B

Mfr.:

Description:
Zener Diodes Zener, DO-201, 56V, 5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.918

Stock:
3.918 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.256 Rp62.560
Rp3.761 Rp376.100
Rp3.706 Rp1.853.000
Rp3.596 Rp3.596.000
Full Ammo Pack (Order in multiples of 1700)
Rp3.174 Rp5.395.800
Rp2.990 Rp10.166.000
Rp2.568 Rp21.828.000
Rp2.532 Rp60.261.600

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
56 V
Through Hole
DO-201
5 W
5 %
500 nA
35 Ohms
- 50 C
+ 150 C
Single
20 mA
Ammo Pack
1N53X
Brand: Diotec Semiconductor
Diameter: 4.5 mm
Ir - Reverse Current: 500 nA
Length: 7.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5370B
Zener Current: 85 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.