1N5391
Images are for reference only
See Product Specifications
See Product Specifications
637-1N5391
1N5391
Mfr.:
Description:
Rectifiers Diode, DO-15, 50V, 1.5A
Rectifiers Diode, DO-15, 50V, 1.5A
Datasheet:
In Stock: 9.951
-
Stock:
-
9.951 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.752 | Rp2.752 | |
| Rp2.000 | Rp20.000 | |
| Rp1.669 | Rp166.900 | |
| Rp1.321 | Rp660.500 | |
| Rp1.156 | Rp1.156.000 | |
| Full Ammo Pack (Order in multiples of 4000) | ||
| Rp881 | Rp3.524.000 | |
| Rp569 | Rp4.552.000 | |
| Rp550 | Rp13.200.000 | |
| Rp477 | Rp22.896.000 | |
Datasheet
Application Notes
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
