1SS5004WS
Images are for reference only
See Product Specifications
See Product Specifications
637-1SS5004WS
1SS5004WS
Mfr.:
Description:
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 400V, 0.22A, 150C
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 400V, 0.22A, 150C
Datasheet:
In Stock: 7.325
-
Stock:
-
7.325 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp2.165 | Rp21.650 | |
| Rp1.798 | Rp179.800 | |
| Rp1.449 | Rp724.500 | |
| Rp1.266 | Rp1.266.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp954 | Rp2.862.000 | |
| Rp624 | Rp5.616.000 | |
| Rp605 | Rp14.520.000 | |
| Rp514 | Rp23.130.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
