30CTQ035S
Images are for reference only
See Product Specifications
See Product Specifications
637-30CTQ035S
30CTQ035S
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, D2PAK, 35V, 30A
Schottky Diodes & Rectifiers Schottky, D2PAK, 35V, 30A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.718 | Rp49.718 | |
| Rp38.894 | Rp388.940 | |
| Rp23.299 | Rp2.329.900 | |
| Rp22.933 | Rp11.466.500 | |
| Rp22.199 | Rp22.199.000 | |
| Rp19.630 | Rp49.075.000 | |
| Rp18.529 | Rp92.645.000 | |
| Rp16.034 | Rp160.340.000 | |
| 25.000 | Quote |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
