B250S-SLIM
Images are for reference only
See Product Specifications
See Product Specifications
637-B250S-SLIM
B250S-SLIM
Mfr.:
Description:
Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1A, 150C
Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 600V, 1A, 150C
Datasheet:
In Stock: 218
-
Stock:
-
218Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 12/06/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.623 | Rp8.623 | |
| Rp6.073 | Rp60.730 | |
| Rp4.238 | Rp423.800 | |
| Rp3.724 | Rp1.862.000 | |
| Rp3.467 | Rp3.467.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp2.550 | Rp3.825.000 | |
| Rp1.908 | Rp17.172.000 | |
| Rp1.853 | Rp44.472.000 | |
| Rp1.413 | Rp69.943.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
