BAS70-04

Diotec Semiconductor
637-BAS70-04
BAS70-04

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOT-23, 70V, 0.07A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.359

Stock:
13.359
Can Dispatch Immediately
On Order:
84.000
Expected 31/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.834,60 Rp1.834,60
Rp1.302,57 Rp13.025,70
Rp1.100,76 Rp110.076,00
Rp880,61 Rp440.305,00
Rp752,19 Rp752.190,00
Full Reel (Order in multiples of 3000)
Rp568,73 Rp1.706.190,00
Rp366,92 Rp3.302.280,00
Rp311,88 Rp14.034.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
70 mA
70 V
1 V
100 mA
100 nA
- 55 C
+ 150 C
BAS/T
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BAS70-04
Vr - Reverse Voltage: 70 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.