BAS70-06
Images are for reference only
See Product Specifications
See Product Specifications
637-BAS70-06
BAS70-06
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, SOT-23, 70V, 0.07A
Schottky Diodes & Rectifiers Schottky, SOT-23, 70V, 0.07A
Datasheet:
In Stock: 2.406
-
Stock:
-
2.406Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
15.000Expected 17/07/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp2.000 | Rp20.000 | |
| Rp1.248 | Rp124.800 | |
| Rp917 | Rp458.500 | |
| Rp807 | Rp807.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp569 | Rp1.707.000 | |
| Rp477 | Rp4.293.000 | |
| Rp404 | Rp9.696.000 | |
| Rp367 | Rp16.515.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
