BAT54C
Images are for reference only
See Product Specifications
See Product Specifications
637-BAT54C
BAT54C
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A
Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A
Datasheet:
In Stock: 59.233
-
Stock:
-
59.233Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
138.000Expected 07/08/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.669 | Rp16.690 | |
| Rp1.394 | Rp139.400 | |
| Rp1.119 | Rp559.500 | |
| Rp972 | Rp972.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp734 | Rp2.202.000 | |
| Rp477 | Rp4.293.000 | |
| Rp459 | Rp11.016.000 | |
| Rp385 | Rp17.325.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
