BAT54SW
Images are for reference only
See Product Specifications
See Product Specifications
637-BAT54SW
BAT54SW
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, SOT-323, 30V, 0.2A
Schottky Diodes & Rectifiers Schottky, SOT-323, 30V, 0.2A
Datasheet:
In Stock: 36.048
-
Stock:
-
36.048 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp2.146 | Rp21.460 | |
| Rp1.798 | Rp179.800 | |
| Rp1.431 | Rp715.500 | |
| Rp1.248 | Rp1.248.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp954 | Rp2.862.000 | |
| Rp605 | Rp5.445.000 | |
| Rp587 | Rp14.088.000 | |
| Rp514 | Rp23.130.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
