BAV20WS
Images are for reference only
See Product Specifications
See Product Specifications
637-BAV20WS
BAV20WS
Mfr.:
Description:
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 200V, 0.2A, 150C
Small Signal Switching Diodes Small Signal Diode, SOD-323F, 200V, 0.2A, 150C
Datasheet:
In Stock: 57
-
Stock:
-
57Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
24.000Expected 25/09/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.559 | Rp15.590 | |
| Rp1.303 | Rp130.300 | |
| Rp1.046 | Rp523.000 | |
| Rp899 | Rp899.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp679 | Rp2.037.000 | |
| Rp440 | Rp3.960.000 | |
| Rp422 | Rp10.128.000 | |
| Rp367 | Rp16.515.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
