BAV99-AQ
Images are for reference only
See Product Specifications
See Product Specifications
637-BAV99-AQ
BAV99-AQ
Mfr.:
Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101
Datasheet:
In Stock: 12.530
-
Stock:
-
12.530 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.321 | Rp13.210 | |
| Rp1.064 | Rp106.400 | |
| Rp771 | Rp385.500 | |
| Rp679 | Rp679.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp330 | Rp990.000 | |
| Rp275 | Rp6.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Indonesia
