BAV99
Images are for reference only
See Product Specifications
See Product Specifications
637-BAV99
BAV99
Mfr.:
Description:
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C
Small Signal Switching Diodes Small Signal Diode, SOT-23, 85V, 0.21A, 150C
Datasheet:
In Stock: 117.485
-
Stock:
-
117.485Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
17.393Expected 13/02/2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.284 | Rp12.840 | |
| Rp1.009 | Rp100.900 | |
| Rp679 | Rp339.500 | |
| Rp587 | Rp587.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp275 | Rp825.000 | |
| Rp238 | Rp2.142.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Indonesia
