CL15M45
Images are for reference only
See Product Specifications
See Product Specifications
637-CL15M45
CL15M45
Mfr.:
Description:
Current Regulator Diodes Current Limiting Diode, SMB, 90V, 15mA
Current Regulator Diodes Current Limiting Diode, SMB, 90V, 15mA
Datasheet:
In Stock: 2.900
-
Stock:
-
2.900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.741 | Rp11.741 | |
| Rp8.292 | Rp82.920 | |
| Rp5.797 | Rp579.700 | |
| Rp5.082 | Rp2.541.000 | |
| Rp4.733 | Rp4.733.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.486 | Rp10.458.000 | |
| Rp2.605 | Rp23.445.000 | |
| Rp2.532 | Rp60.768.000 | |
| Rp1.926 | Rp86.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
