CL40M35

Diotec Semiconductor
637-CL40M35
CL40M35

Mfr.:

Description:
Current Regulator Diodes Current Limiting Diode, SMA, 90V, 40mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.043

Stock:
5.043 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.090 Rp10.090
Rp7.100 Rp71.000
Rp4.953 Rp495.300
Rp4.348 Rp2.174.000
Rp4.036 Rp4.036.000
Rp2.990 Rp7.475.000
Full Reel (Order in multiples of 7500)
Rp2.220 Rp16.650.000
Rp2.165 Rp48.712.500
Rp1.651 Rp74.295.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Current Regulator Diodes
RoHS:  
40 mA
3 V
90 V
SMD/SMT
DO-214AC-2
- 50 C
+ 150 C
CL1/2/3/4
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Product Type: Current Regulator Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: CL40M35
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.