DI200N04D2
Images are for reference only
See Product Specifications
See Product Specifications
637-DI200N04D2
DI200N04D2
Mfr.:
Description:
MOSFETs D2PAK, N, 40V, 200A, 1.6m?, 150C
MOSFETs D2PAK, N, 40V, 200A, 1.6m?, 150C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp70.082 | Rp56.065.600 | |
| Rp62.009 | Rp148.821.600 | |
| 4.800 | Quote | |
Datasheet
Compliance Codes
- TARIC:
- 8541290000
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
