DI200N04PQ
Images are for reference only
See Product Specifications
See Product Specifications
637-DI200N04PQ
DI200N04PQ
Mfr.:
Description:
MOSFETs MOSFET, PowerQFN 5x6, 40V, 200A, 150C, N
MOSFETs MOSFET, PowerQFN 5x6, 40V, 200A, 150C, N
Datasheet:
In Stock: 4.968
-
Stock:
-
4.968 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp79.622 | Rp79.622 | |
| Rp62.193 | Rp621.930 | |
| Rp37.242 | Rp3.724.200 | |
| Rp36.875 | Rp18.437.500 | |
| Rp35.775 | Rp35.775.000 | |
| Rp31.555 | Rp78.887.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp29.721 | Rp148.605.000 | |
| 10.000 | Quote | |
Datasheet
Application Notes
Models
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
