ES1C
Images are for reference only
See Product Specifications
See Product Specifications
637-ES1C
ES1C
Mfr.:
Description:
Rectifiers Diode, Superfast, SMA, 150V, 1A, 150C
Rectifiers Diode, Superfast, SMA, 150V, 1A, 150C
Datasheet:
In Stock: 6.394
-
Stock:
-
6.394 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp4.146 | Rp41.460 | |
| Rp3.082 | Rp308.200 | |
| Rp2.422 | Rp1.211.000 | |
| Rp1.890 | Rp1.890.000 | |
| Full Reel (Order in multiples of 7500) | ||
| Rp1.211 | Rp9.082.500 | |
| Rp1.192 | Rp26.820.000 | |
| Rp1.174 | Rp52.830.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Indonesia
