ESDB70W-AQ

Diotec Semiconductor
637-ESDB70W-AQ
ESDB70W-AQ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOT-323, 15V, 70V, 0.1uA, Serial, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.238 Rp6.238
Rp4.385 Rp43.850
Rp3.669 Rp366.900
Rp2.917 Rp1.458.500
Rp2.550 Rp2.550.000
Rp1.248 Rp3.744.000
Rp1.009 Rp9.081.000
Rp991 Rp23.784.000
Rp917 Rp41.265.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SC-59-3 (SOT-23-3)
Brand: Diotec Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDB70W-AQ ESD Protection Diode

Diotec Semiconductor ESDB70W-AQ ESD Protection Diode features 150W peak pulse power dissipation with bidirectional clamping. This SMD diode is designed in a compact SOT-323 package and is AEC-Q101 qualified. The ESDB70W-AQ ESD protection diode ensures reliable operation with a stand-off voltage of 70V and breakdown voltage of 75V. This Surface Mount Device (SMD) diode is halogen-free and compliant with RoHS (without exemption), Conflict Minerals, and REACH standards. Typical applications include data line, ESD protection, and I/O port protection.