FE6D

Diotec Semiconductor
637-FE6D
FE6D

Mfr.:

Description:
Rectifiers Diode, Superfast, P600, 200V, 6A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.262

Stock:
2.262 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.310 Rp14.310
Rp11.283 Rp112.830
Rp6.770 Rp677.000
Full Ammo Pack (Order in multiples of 500)
Rp6.696 Rp3.348.000
Rp6.494 Rp6.494.000
Rp5.742 Rp14.355.000
Rp5.394 Rp26.970.000
Rp4.642 Rp46.420.000
Rp4.550 Rp113.750.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
200 V
6 A
Fast Recovery Rectifiers
Single
980 mV
200 A
5 uA
50 ns
- 50 C
+ 175 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: FE6D
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.