FT2000AG
Images are for reference only
See Product Specifications
See Product Specifications
637-FT2000AG
FT2000AG
Mfr.:
Description:
Rectifiers Diode, Fast, TO-220AC, 400V, 20A, 150C
Rectifiers Diode, Fast, TO-220AC, 400V, 20A, 150C
Datasheet:
In Stock: 787
-
Stock:
-
787 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp35.591 | Rp35.591 | |
| Rp27.702 | Rp277.020 | |
| Rp16.695 | Rp1.669.500 | |
| Rp16.530 | Rp8.265.000 | |
| Rp16.016 | Rp16.016.000 | |
| Rp14.145 | Rp35.362.500 | |
| Rp13.301 | Rp66.505.000 | |
| Rp11.485 | Rp114.850.000 | |
| 25.000 | Quote |
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
