FT2000KB

Diotec Semiconductor
637-FT2000KB
FT2000KB

Mfr.:

Description:
Rectifiers Diode, Fast, TO-220AC, 100V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.206 Rp33.206
Rp25.868 Rp258.680
Rp15.594 Rp1.559.400
Rp15.429 Rp7.714.500
Rp14.952 Rp14.952.000
Rp13.209 Rp33.022.500
Rp12.420 Rp62.100.000
Rp10.714 Rp107.140.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC
100 V
20 A
Fast Recovery Rectifiers
Single
960 mV
350 A
5 uA
200 ns
- 50 C
+ 200 C
FE/FR/FT/FX
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: FT2000KB
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.