LL101B

Diotec Semiconductor
637-LL101B
LL101B

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOD-80, 50V, 0.015A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.698

Stock:
6.698 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp4.587 Rp45.870
Rp3.853 Rp385.300
Rp3.064 Rp1.532.000
Rp2.679 Rp2.679.000
Full Reel (Order in multiples of 2500)
Rp2.036 Rp5.090.000
Rp1.321 Rp13.210.000
Rp1.284 Rp32.100.000
Rp1.082 Rp54.100.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SOD-80
Single
Si
15 mA
50 V
950 mV
2 A
200 nA
- 55 C
+ 200 C
LL10
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 400 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: LL101B
Vr - Reverse Voltage: 50 V
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.