MBR20100CT
Images are for reference only
See Product Specifications
See Product Specifications
637-MBR20100CT
MBR20100CT
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, TO-220AB, 100V, 20A
Schottky Diodes & Rectifiers Schottky, TO-220AB, 100V, 20A
Datasheet:
In Stock: 1.006
-
Stock:
-
1.006 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp32.106 | Rp32.106 | |
| Rp24.951 | Rp249.510 | |
| Rp15.044 | Rp1.504.400 | |
| Rp14.897 | Rp7.448.500 | |
| Rp14.438 | Rp14.438.000 | |
| Rp12.750 | Rp31.875.000 | |
| Rp11.998 | Rp59.990.000 | |
| Rp10.347 | Rp103.470.000 | |
| 25.000 | Quote |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
