MM5Z13B
Images are for reference only
See Product Specifications
See Product Specifications
637-MM5Z13B
MM5Z13B
Mfr.:
Description:
Zener Diodes Zener, SOD-523, 13V, 0.3W, 2%
Zener Diodes Zener, SOD-523, 13V, 0.3W, 2%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.495 | Rp24.950 | |
| Rp2.091 | Rp209.100 | |
| Rp1.669 | Rp834.500 | |
| Rp1.449 | Rp1.449.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.101 | Rp4.404.000 | |
| Rp715 | Rp5.720.000 | |
| Rp697 | Rp16.728.000 | |
| Rp587 | Rp28.176.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411091
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
