MM5Z22-AQ

Diotec Semiconductor
637-MM5Z22-AQ
MM5Z22-AQ

Mfr.:

Description:
Zener Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp2.330 Rp23.300
Rp1.945 Rp194.500
Rp1.559 Rp779.500
Rp1.358 Rp1.358.000
Rp1.027 Rp4.108.000
Rp660 Rp5.280.000
Rp642 Rp15.408.000
Rp550 Rp26.400.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
Brand: Diotec Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.

Automotive Advanced Trench Technology MOSFETs

Diotec Semiconductor Automotive Advanced Trench Technology MOSFETs are AEC-Q101 qualified and leverage advanced trench technology, which enhances performance by providing fast switching times and low total gate charge. This results in improved efficiency and reduced power loss. The Diotec Automotive Advanced Trench Technology MOSFETs also feature low on-state resistance, which minimizes conduction losses and enhances overall system performance. These characteristics make the MOSFETs ideal for various automotive and industrial applications where reliability and efficiency are paramount.