MMBT7002KDW

Diotec Semiconductor
637-MMBT7002KDW
MMBT7002KDW

Mfr.:

Description:
MOSFETs MOSFET, SOT-363, 60V, 0.3A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.304

Stock:
5.304 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587
Rp2.789 Rp27.890
Rp1.743 Rp174.300
Rp1.688 Rp844.000
Rp1.523 Rp1.523.000
Full Reel (Order in multiples of 3000)
Rp1.082 Rp3.246.000
Rp642 Rp5.778.000
Rp587 Rp14.088.000
Rp514 Rp23.130.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT363-6
N-Channel
2 Channel
60 V
300 mA
3 Ohms
- 20 V, 20 V
1.1 V
440 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Dual
Fall Time: 8 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: MMBT-MOSFET
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 2.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMBT7002K N-Channel Enhancement Mode FETs

Diotec Semiconductor MMBT7002K N-Channel Enhancement Mode FETs offer ESD-protected gate fast switching times ideal for signal processing, logic level converter, and driver applications. The MMBT7002K features a 60V drain-source voltage, 20V gate-source voltage, and 350mW power dissipation. The devices are available in a SOT-23 package and operate at an -55C to 150C junction temperature. The Diotec MMBT7002K N-Channel Enhancement Mode FETs are compliant with RoHS, REACH, and conflict minerals.