MMFTP84K-AQ
Images are for reference only
See Product Specifications
See Product Specifications
637-MMFTP84K-AQ
MMFTP84K-AQ
Mfr.:
Description:
MOSFETs MOSFET, SOT-23, -60V, -0.18A, 150C, P, AEC-Q101
MOSFETs MOSFET, SOT-23, -60V, -0.18A, 150C, P, AEC-Q101
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp3.853 | |
| Rp2.807 | Rp28.070 | |
| Rp2.348 | Rp234.800 | |
| Rp1.871 | Rp935.500 | |
| Rp1.633 | Rp1.633.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.248 | Rp3.744.000 | |
| Rp807 | Rp7.263.000 | |
| Rp789 | Rp18.936.000 | |
| Rp660 | Rp29.700.000 | |
- USHTS:
- 8541210000
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
