P1200D
Images are for reference only
See Product Specifications
See Product Specifications
637-P1200D
P1200D
Mfr.:
Description:
Rectifiers Diode, P600, 200V, 12A
Rectifiers Diode, P600, 200V, 12A
Datasheet:
In Stock: 800
-
Stock:
-
800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.263 | Rp19.263 | |
| Rp14.145 | Rp141.450 | |
| Rp8.953 | Rp895.300 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp6.660 | Rp3.330.000 | |
| Rp6.036 | Rp6.036.000 | |
| Rp5.797 | Rp57.970.000 | |
| Rp5.742 | Rp143.550.000 | |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Germany
- Country of Diffusion:
- Not available
Indonesia
