P2000BTL

Diotec Semiconductor
637-P2000BTL
P2000BTL

Mfr.:

Description:
Rectifiers Diode, P600, 100V, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp24.217 Rp242.170
Rp14.548 Rp1.454.800
Full Ammo Pack (Order in multiples of 500)
Rp14.402 Rp7.201.000
Rp13.961 Rp13.961.000
Rp12.329 Rp30.822.500
Rp11.595 Rp57.975.000
Rp9.999 Rp99.990.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
100 V
20 A
Standard Recovery Rectifier
Single
1.1 V
500 A
10 uA
1.5 us
- 50 C
+ 175 C
P10/20/25
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P2000BTL
Unit Weight: 2,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.