P2000G
Images are for reference only
See Product Specifications
See Product Specifications
637-P2000G
P2000G
Mfr.:
Description:
Rectifiers Diode, P600, 400V, 20A
Rectifiers Diode, P600, 400V, 20A
Datasheet:
In Stock: 1.187
-
Stock:
-
1.187 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.620 | Rp28.620 | |
| Rp22.382 | Rp223.820 | |
| Rp13.429 | Rp1.342.900 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp13.283 | Rp6.641.500 | |
| Rp12.861 | Rp12.861.000 | |
| Rp11.375 | Rp28.437.500 | |
| Rp10.696 | Rp53.480.000 | |
| Rp9.228 | Rp92.280.000 | |
| 25.000 | Quote | |
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
