P600G

Diotec Semiconductor
637-P600G
P600G

Mfr.:

Description:
Rectifiers Diode, P600, 400V, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 602

Stock:
602
Can Dispatch Immediately
On Order:
2.000
Expected 03/07/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.907 Rp9.907
Rp6.990 Rp69.900
Rp4.880 Rp488.000
Full Ammo Pack (Order in multiples of 500)
Rp4.275 Rp2.137.500
Rp3.981 Rp3.981.000
Rp2.935 Rp7.337.500
Rp2.183 Rp21.830.000
Rp2.128 Rp53.200.000
Rp1.633 Rp81.650.000

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
400 V
6 A
Standard Recovery Rectifier
Single
1.1 V
400 A
10 uA
1.5 us
- 50 C
+ 175 C
P600
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: P600G
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.