P6SMB300A

Diotec Semiconductor
637-P6SMB300A
P6SMB300A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600
Can Dispatch Immediately
On Order:
6.000
Expected 27/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.752 Rp2.752
Rp2.128 Rp21.280
Rp1.780 Rp178.000
Rp1.633 Rp816.500
Rp1.523 Rp1.523.000
Full Reel (Order in multiples of 3000)
Rp1.431 Rp4.293.000
Rp1.082 Rp9.738.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
256 V
SMD/SMT
414 V
285 V
SMB (DO-214AA)
1.4 A
600 W
- 50 C
+ 150 C
P6SMA/B
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: P6SMB300A
Vf - Forward Voltage: 3 V
Unit Weight: 243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P6SMA/B Transient Voltage Suppressors

Diotec Semiconductor P6SMA/B Transient Voltage Suppressors feature uni-and bidirectional versions, 500W/600W peak pulse power dissipation, and fast response time. These suppressors are RoHS, REACH, conflict minerals compliant, and use UL 94V-0 case materials. Diotec Semiconductor P6SMA/B Transient Voltage Suppressors are suitable for over-voltage protection, ESD protection, free-wheeling diodes, and commercial-grade applications.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.