S500
Images are for reference only
See Product Specifications
See Product Specifications
637-S500
S500
Mfr.:
Description:
Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.8A, 150C
Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.8A, 150C
Datasheet:
In Stock: 4.953
-
Stock:
-
4.953 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.008 | Rp11.008 | |
| Rp7.815 | Rp78.150 | |
| Rp5.449 | Rp544.900 | |
| Rp4.788 | Rp2.394.000 | |
| Rp4.440 | Rp4.440.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.284 | Rp16.420.000 | |
| Rp2.440 | Rp24.400.000 | |
| Rp2.385 | Rp59.625.000 | |
| Rp1.816 | Rp90.800.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Slovenia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
