SGL1-40R13
Images are for reference only
See Product Specifications
See Product Specifications
637-SGL1-40R13
SGL1-40R13
Mfr.:
Description:
Schottky Diodes & Rectifiers Schottky, MiniMelf, 40V, 1A
Schottky Diodes & Rectifiers Schottky, MiniMelf, 40V, 1A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp4.220 | Rp42.200 | |
| Rp2.954 | Rp295.400 | |
| Rp2.587 | Rp1.293.500 | |
| Rp2.403 | Rp2.403.000 | |
| Rp1.780 | Rp4.450.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.321 | Rp13.210.000 | |
| Rp1.284 | Rp25.680.000 | |
| Rp972 | Rp48.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
