SZ3C13

Diotec Semiconductor
637-SZ3C13
SZ3C13

Mfr.:

Description:
Zener Diodes Zener, Melf, 13V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.343

Stock:
4.343 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.439 Rp8.439
Rp6.036 Rp60.360
Rp4.220 Rp422.000
Rp3.688 Rp1.844.000
Rp3.431 Rp3.431.000
Full Reel (Order in multiples of 5000)
Rp2.532 Rp12.660.000
Rp1.890 Rp18.900.000
Rp1.835 Rp45.875.000
Rp1.413 Rp70.650.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
SMD/SMT
DO-213AB
3 W
5 %
1 uA
5 Ohms
- 50 C
+ 150 C
Single
50 mA
Reel
Cut Tape
MouseReel
SZ3Cx
Brand: Diotec Semiconductor
Diameter: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: SZ3C13
Voltage Temperature Coefficient: 10 %/C
Zener Current: 213 mA
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.