Z1SMA13

Diotec Semiconductor
637-Z1SMA13
Z1SMA13

Mfr.:

Description:
Zener Diodes Zener, SMA, 13V, 1W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.749

Stock:
5.749 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp4.660 Rp46.600
Rp3.247 Rp324.700
Rp2.844 Rp1.422.000
Rp2.642 Rp2.642.000
Rp1.963 Rp4.907.500
Full Reel (Order in multiples of 7500)
Rp1.449 Rp10.867.500
Rp1.413 Rp31.792.500
Rp1.082 Rp48.690.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
13 V
SMD/SMT
DO-214AC-2
1 W
5 %
1 uA
9 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Z1SMA/B/C
Brand: Diotec Semiconductor
Height: 2.2 mm
Ir - Reverse Current: 1 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Tradename: Z1SMA13
Width: 2.7 mm
Zener Current: 71 mA
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.